Film Capacitor, Polyester, 20% +Tol, 20% -Tol, 0.01uF, 6720,
Okaya XE103-Z technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 17 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| Series | XE-Z SERIES |
| Height | 12 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.