The Okaya XE334-Z film capacitor features a capacitance of 0.33uF and is part of the XE-Z SERIES. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor measures 11mm in width, 30mm in length, and 22mm in height. It is a 2-terminal component.
Okaya XE334-Z technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 30 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| Series | XE-Z SERIES |
| Height | 22 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.