Cap RC Network 0.1uF 250VAC 20% 120 Ohm 30% 1/2W 1R/1C 85°C
Checking distributor stock and pricing after the page loads.
Okaya XEB1201 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.5 |
| Length | 19 |
| Number of Functions | 1 |
| Capacitance | 0.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.