Okaya's ZP1060 is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 60V and a maximum non-repetitive peak reverse power dissipation of 6000W. It features an axial terminal position and is constructed with a silicon diode element. The device is rated for operation over a wide temperature range and is suitable for use in high-power applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 48.6 |
| Non-rep Peak Rev Power Dis-Max | 6000 |
| Breakdown Voltage-Nom | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |