The KGL4126FA is a high performance Mach Zehnder Modulator driver for SONET/SDH and 10GbE applications up to 10.7Gb/s. The device provides a single-ended output voltage > 6Vpp, output amplitude control, and duty cycle (X-Point) control. The KGL4126FA data input accepts single ended or differential AC-coupled signals. External Capacitors for AC Termination and Blocking Capacitors are Required. The device provides a minimum of 6 Vpp output voltage AC coupled to a 50-ohm load. The output amplitude can be tuned by varying VD, which is supplied at the output port using an external Bias-T. The KGL4126FA is capable of adjusting the crossing point (X-point) from 45% to 55% of the output eye diagram via the differential voltage between VB1 and VB2. The device specifications are guaranteed for all crossing points from 45% to 55%. The KGL4126FA is packaged in a high performance 20-pin 12mm QFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the OKI Electric Industry KGL4126FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OKI Electric Industry KGL4126FA technical specifications.
| Supply Voltage (Absolute Max) | Min: -6.5, Max: 0.3V |
| X-Point Control Voltage (Absolute Max) | Min: VS-4.5 (Min. -6.5), Max: VS+2.0 (Max. 0.3)V |
| Current Source FET Gate Bias Voltage (Absolute Max) | Min: -6.5, Max: VS+1.2 (Max. 0.3)V |
| DC Bias for Output Stage Amplifier (Absolute Max) | Min: 0, Max: 5.0V |
| Operating Temperature at Package Base (Absolute Max) | Min: -10, Max: 100°C |
| Storage Temperature (Absolute Max) | Min: -40, Max: 125°C |
| Supply Voltage (Recommended) | Min: -5.46, Max: -4.94V |
| DC Bias for Output Stage Amplifier (Recommended) | Min: 2.0, Max: 4.0V |
| X-Point Control Voltage (Recommended) | Min: VS+1.1, Max: VS+1.5V |
| Current Source FET Gate Bias Voltage (Recommended) | Min: VS, Typ: VS+0.85, Max: VS+1.0V |
| Input Amplitude (Differential, Recommended) | Min: 0.25, Max: 1Vpp |
| Input Amplitude (Single - Ended, Recommended) | Min: 0.5, Max: 1Vpp |
| Operating Temperature at Package Base (Recommended) | Min: 0, Max: 70°C |
| Input Interface (Recommended) | AC coupled (External blocking capacitor is required) |
| Output Interface (Recommended) | AC coupled (External Bias-T is required for VD) |
| Input Data Rate (Electrical) | 10.7Gbps |
| Supply Current of VS (Iss, Electrical) | Typ: 210, Max: 250mA |
| Supply Current of VD (Id, Electrical) | Typ: 90, Max: 130mA |
| Output Amplitude (Max) (Vo (Max), Electrical) | 6.0Vpp |
| X-Point Control (Xp, Electrical) | Min: 45, Max: 55% |
| Output Rise/Fall Time (Tr/Tf, Electrical) | Typ: 40ps |
| Input Return Loss (S11, Electrical) | Min: 13dB |
| Material Safety | Contains Arsenic (As) compounds. Potentially hazardous if ingested, fractured, burned, or chemically treated. Disposal must follow relevant laws. |
Download the complete datasheet for OKI Electric Industry KGL4126FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.