The OKI Electric Industry ML7074-003GA is a commercial-grade telecom IC with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G64. The IC has a width and length of 14mm and a pin count of 64. It operates at a nominal supply voltage of 3.3V.
OKI Electric Industry ML7074-003GA technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OKI Electric Industry ML7074-003GA to view detailed technical specifications.
No datasheet is available for this part.