The MSM5117805C-60TS-K is a commercial temperature EDO DRAM memory IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 28-pin package and a maximum access time of 60ns. The device operates within a supply voltage range of 4.5 to 5.5V and is available in a TSOP2 package type.
OKI Electric Industry MSM5117805C-60TS-K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OKI Electric Industry MSM5117805C-60TS-K to view detailed technical specifications.
No datasheet is available for this part.