The MSM5118165D-60TS-L is a commercial temperature 50-pin EDO DRAM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a JEDEC package code of R-PDSO-G44 and a pin count of 50. The device has a supply voltage range of 4.5V to 5.5V and a maximum access time of 60ns. It is a 1M x 64-bit memory IC with a 1M x 64-bit memory capacity and a 1M x 64-bit memory code. The device is available in a TSOP2 package type.
OKI Electric Industry MSM5118165D-60TS-L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | EDO DRAM |
| Number of Ports | 1 |
| Access Time-Max | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OKI Electric Industry MSM5118165D-60TS-L to view detailed technical specifications.
No datasheet is available for this part.