This 20-pin commercial temperature DIP DRAM IC operates at a supply voltage of 4.5 to 5.5V and features a maximum access time of 70ns. It has a memory capacity of 262144 words and 256000 words code. The device is packaged in a 7.62mm wide and 24.38mm long DIP package with a temperature grade of commercial. The IC is designed for use in a variety of applications where high-speed memory is required.
OKI Electric Industry MSM514256C-70RS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.38 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 70 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.