The MSM514400CL-80ZS is a commercial-grade, 20-pin memory IC from OKI Electric Industry. It operates within a temperature range of 0 to 70 degrees Celsius and features a ZIG-ZAG terminal position. The device has a maximum supply voltage of 5.5V and a minimum of 4.5V, with a nominal voltage of 5V. It has a maximum access time of 80ns and a memory capacity of 1048576 words, with a code capacity of 1000000 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 19 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T19 |
| Width | 2.8 |
| Length | 25.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Access Time-Max | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |