This 28-pin SOJ memory IC has a commercial temperature grade and operates between 0°C and 70°C. It has a supply voltage range of 4.5V to 5.5V and a nominal supply voltage of 5V. The device has a memory capacity of 262144 words and 256000 words of code. It is designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
OKI Electric Industry MSM518221-25JS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.