The OKI Electric Industry MSM538002BRS is a commercial temperature mask ROM IC packaged in a 0.600 inch plastic DIP-42. It operates between 0 and 70 degrees Celsius and has a maximum supply voltage of 5.5V. The device has 42 terminals and a maximum access time of 150ns. It is designed for use in parallel mode and has a memory capacity of 1048576 words.
OKI Electric Industry MSM538002BRS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 52 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OKI Electric Industry MSM538002BRS to view detailed technical specifications.
No datasheet is available for this part.