The MSM538002E-XXGS-K is a commercial temperature mask ROM IC with 524288 words of memory. It operates from a 5V supply voltage, with a maximum rating of 5.25V and a minimum rating of 4.75V. The device has a maximum access time of 80ns and is available in a 44-pin R-PDSO-G44 package. It is suitable for use in a variety of applications, including data storage and retrieval.
OKI Electric Industry MSM538002E-XXGS-K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 13 |
| Length | 28.15 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OKI Electric Industry MSM538002E-XXGS-K to view detailed technical specifications.
No datasheet is available for this part.