The MSM54V12222A-30JS is a commercial temperature memory IC from OKI Electric Industry. It features 262144 words of memory and 256000 words of code. The device operates within a supply voltage range of 3.3V to 3.6V and has a pin count of 40. The MSM54V12222A-30JS is packaged in a SOJ package and is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
OKI Electric Industry MSM54V12222A-30JS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J40 |
| Width | 10.16 |
| Length | 26.03 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |