The MSM6222B-01GS-L is a display controller IC from OKI Electric Industry, packaged in an 80-pin quad flat package. It operates within a commercial extended temperature range of -20 to 75 degrees Celsius. The device requires a supply voltage of 4.5 to 5.5 volts and has a maximum supply current of 0.8 amps. It supports a clock frequency of up to 0.35 GHz and features an 8-bit external data bus and a 1-bit address bus.
Checking distributor stock and pricing after the page loads.
OKI Electric Industry MSM6222B-01GS-L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.35 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| REACH | unknown |
| Military Spec | False |