This industrial-grade audio IC features a 24-pin SOP package and operates within a temperature range of -40°C to 85°C. It has a single function and a pin count of 24. The IC is designed to work within a supply voltage range of 4V to 6V.
Checking distributor stock and pricing after the page loads.
OKI Electric Industry MSM6322GS-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.9 |
| Length | 15.95 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |