The OKI Electric Industry MSM6947RS is a commercial temperature modem IC packaged in a 28-pin dual in-line package. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 12 volts and a maximum supply current of 18 milliamps. The MSM6947RS is designed for use in commercial applications and is available in a 28-pin dual in-line package.
OKI Electric Industry MSM6947RS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 18 |
| Supply Voltage-Nom | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.