The MSM6948GS-VK is a 24-pin SOP IC from OKI Electric Industry with a temperature range of -25 to 70°C. It operates at a nominal supply voltage of 5V and has a maximum supply current of 6mA. The device has a single function and a dual terminal position. It is packaged in a 24-pin SOP package with dimensions of 7.9mm in width and 16mm in length.
OKI Electric Industry MSM6948GS-VK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.9 |
| Length | 16 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.