The MSM7507-01MS-K is a 20-pin dual interface IC from OKI Electric Industry, designed to operate within a temperature range of -30°C to 85°C. It features a 5V nominal supply voltage and is packaged in a 20-pin SSOP package. This IC is suitable for use in a variety of applications, including those requiring high-performance interface capabilities.
Checking distributor stock and pricing after the page loads.
OKI Electric Industry MSM7507-01MS-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5 |
| Length | 10 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |