The OKI Electric Industry MSM7602-011GS-2K is a specialized interface IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of R-PQFP-G56. The device has a width of 9.5mm and a length of 10.5mm, with 56 pins and a single function. It operates at a nominal supply voltage of 3.3 volts and is classified as an industrial temperature grade device.
Checking distributor stock and pricing after the page loads.
OKI Electric Industry MSM7602-011GS-2K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G56 |
| Width | 9.5 |
| Length | 10.5 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |