ISDN Echo Canceller, 1-Func, CMOS, PDSO32, 0.640 INCH, 0.80 MM PITCH, PLASTIC, SSOP-32
OKI Electric Industry MSM7620-001GS-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G32 |
| Width | 14 |
| Length | 14 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.