The MSM7715GS-2K is a 44-pin quad flat package industrial temperature modem IC from OKI Electric Industry. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 3V. The device is available in a 9.5mm x 10.5mm package with 44 terminals, arranged in a quad terminal position. It is designed for industrial applications and meets the requirements of various standards.
OKI Electric Industry MSM7715GS-2K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G44 |
| Width | 9.5 |
| Length | 10.5 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.