The MSM80C85AHGS-2K is a 44-pin quad flat pack microprocessor from OKI Electric Industry. It operates within a temperature range of 0 to 85°C and has a maximum supply current of 20mA. The device is powered by a nominal 5V supply voltage and can handle a minimum of 4.5V and a maximum of 5.5V. It features an 8-bit architecture with a 16-bit address bus and an 8-bit external data bus, supporting a clock frequency of up to 5MHz.
OKI Electric Industry MSM80C85AHGS-2K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 9.5 |
| Length | 10.5 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OKI Electric Industry MSM80C85AHGS-2K to view detailed technical specifications.
No datasheet is available for this part.