The MSM82C51A-2GS-K is an industrial-grade serial IO/communication controller IC from OKI Electric Industry. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 32 terminals and a JEDEC package code of R-PDSO-G32. It operates at a supply voltage of 4.5V to 5.5V and has a maximum supply current of 5mA. The MSM82C51A-2GS-K is available in an SSOP package and is suitable for industrial applications.
OKI Electric Industry MSM82C51A-2GS-K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.9 |
| Length | 15.95 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6.25 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 1 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.