The K6B05 is a 5V electromechanical relay with a maximum switching current of 71.42mA and a maximum switching voltage of 28V DC. It features a through hole package and a PC pin termination style. The relay operates within a temperature range of -40°C to 70°C and has a coil resistance of 70 ohms. It is designed for use in applications where a high level of reliability and durability is required.
OKO Relays K6B05 technical specifications.
| DC Coil Voltage | 5V |
| Coil Current | 71.42mA |
| Coil Resistance | 70Ohm |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 12A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.