Power Relay 12VDC 12A (22.5x16.5x16.5)mm THT
OKO Relays K6B12 technical specifications.
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 12A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.