OKW B1370028-AL technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Color | Grey |
| Material | Plastic |
| Mount | Clip |
| RoHS | Compliant |
Download the complete datasheet for OKW B1370028-AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
