Sign in to ask questions about the OKW B4016117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OKW B4016117 technical specifications.
| Product Length (Metric) (mm) | 272 |
| Product Width (Metric) (mm) | 168 |
| Product Height (Metric) (mm) | 101 |
| Category | Enclosure |
| Body Material | Acrylonitrile Butadiene Styrene |
| Body Color | White |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for OKW B4016117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.