
Light Gray Wall Mount Enclosure Automotive
Checking distributor stock and pricing after the page loads.
OKW B6506113 technical specifications.
| Mounting | Wall Mount |
| Product Length (Metric) (mm) | 58.5 |
| Product Width (Metric) (mm) | 210 |
| Product Height (Metric) (mm) | 89.99 |
| Category | Enclosure |
| Door Type | Doorless |
| Body Color | Light Gray |
| Subcategory | Enclosure |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.