OKW B8033068 technical specifications.
| Product Height (mm) | 14 |
| Product Diameter (mm) | 33 |
| Type | Knob |
| Resistor Type | Resistor Trimmers, Potentiometer and Rheostat |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for OKW B8033068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.