Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the OKW B8041089 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Height (mm) | 14 |
| Product Diameter (mm) | 41 |
| Type | Knob |
| Resistor Type | Resistor Trimmers, Potentiometer and Rheostat |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for OKW B8041089 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.