OKW C2108121-AL technical specifications.
| Body Material | Plastic, ABS |
| Package/Case | 120 |
| Color | Grey |
| Height | 80mm |
| Length | 120mm |
| Material | ABS |
| Mount | Box |
| Ratings | IP66 |
| Series | Robust-Box |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for OKW C2108121-AL to view detailed technical specifications.
No datasheet is available for this part.