OKW C2201088 technical specifications.
| Product Length (Metric) (mm) | 77 |
| Product Height (Metric) (mm) | 20.6 |
| Product Weight (g) | 20 |
| Accessory Type | Fastening Elements |
| Material | Polyamide 6 |
| Color | Light Gray |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for OKW C2201088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.