Sign in to ask questions about the OKW C3006101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OKW C3006101 technical specifications.
| Mounting | Wall Mount |
| Product Length (Metric) (mm) | 60 |
| Product Width (Metric) (mm) | 100 |
| Product Height (Metric) (mm) | 40 |
| Category | Box |
| Body Material | Acrylonitrile Butadiene Styrene |
| Door Type | Doorless |
| Subcategory | Info Box |
| IP Rating | IP65 |
| Cage Code | 55N25 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for OKW C3006101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.