Inductor Power Wirewound 0.22uH 30% 200KHz 22A 0.0031Ohm DCR T/R
OLE Wolff Electronics OWIHP0730-R22N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 200KHz |
| Maximum DC Current | 22(Typ)A |
| Maximum Saturation Current | 34(Typ)A |
| Max DC Resistance | 0.0031Ohm |
| Product Length | 7.3mm |
| Height | 3mm |
| Product Depth | 6.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.