This is a wirewound inductor with an inductance of 330uH and a tolerance of 10%. It can handle a maximum DC current of 1.2A and has a typical temperature rise of 40°C. The inductor's maximum saturation current is 0.6A, with a 10% decrease in inductance at this current. The maximum DC resistance is 0.7 and the minimum self-resonant frequency is 3.6MHz. The inductor is available in a radial lead style and has a height of 12mm and a product diameter of 10.5mm. It operates between -40°C and 125°C.
OLE Wolff Electronics OWIPK2W0810-331K-R-T10-LF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.2A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.6A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.7Ohm |
| Minimum Self Resonant Frequency | 3.6MHz |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for OLE Wolff Electronics OWIPK2W0810-331K-R-T10-LF to view detailed technical specifications.
No datasheet is available for this part.