This shielded wirewound inductor features a ferrite core and a maximum DC current rating of 6A. The inductance is 4.5uH with a tolerance of 20%. The inductor's maximum saturation current is 6.4A, and its inductance decreases by 25% at this current. The maximum DC resistance is 0.018 ohms, and the minimum quality factor is 17. The inductor measures 12.5mm in length and 4.5mm in height, with a product depth of 12.5mm.
OLE Wolff Electronics OWIRH124-4R5M-NL technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6A |
| Maximum Saturation Current | 6.4A |
| Inductance Decrease Percentage @ Isat | 25% |
| Max DC Resistance | 0.018Ohm |
| Minimum Quality Factor | 17(Typ) |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
Download the complete datasheet for OLE Wolff Electronics OWIRH124-4R5M-NL to view detailed technical specifications.
No datasheet is available for this part.