The OWIRH124-4R5N-NL is a shielded ferrite wirewound inductor with a nominal inductance of 4.5uH and a tolerance of 30%. It has a maximum DC current rating of 5.4A and a maximum saturation current rating of 5.7A. The inductance decreases by 35% at the maximum saturation current. The inductor has a maximum DC resistance of 0.018 Ohm and measures 12.5mm in length, 4.5mm in height, and 12.5mm in depth. It is designed for surface mount applications.
OLE Wolff Electronics OWIRH124-4R5N-NL technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.4A |
| Maximum Saturation Current | 5.7A |
| Inductance Decrease Percentage @ Isat | 35% |
| Max DC Resistance | 0.018Ohm |
| Product Length | 12.5mm |
| Height | 4.5mm |
| Product Depth | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for OLE Wolff Electronics OWIRH124-4R5N-NL to view detailed technical specifications.
No datasheet is available for this part.