The OWIRH127-390M is a wirewound power inductor with a nominal inductance of 39uH and a tolerance of 20%. It has a maximum DC current rating of 2.75A and a maximum saturation current of 2.75A. The inductor's DC resistance is 0.0729 ohms. It measures 12.5mm in length, 8mm in height, and 12.5mm in depth. The OWIRH127-390M is suitable for surface mount applications.
OLE Wolff Electronics OWIRH127-390M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.75A |
| Maximum Saturation Current | 2.75A |
| Max DC Resistance | 0.0729Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for OLE Wolff Electronics OWIRH127-390M to view detailed technical specifications.
No datasheet is available for this part.