Inductor Power Wirewound 3.5uH 30% 1KHz 7.5A 0.0135Ohm DCR T/R
OLE Wolff Electronics OWIRH127-3R5N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7.5A |
| Maximum Saturation Current | 7.5A |
| Max DC Resistance | 0.0135Ohm |
| Product Length | 12.5mm |
| Height | 8mm |
| Product Depth | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.