Inductor Power Shielded Wirewound 4.2uH 30% 10KHz 4A 0.031Ohm DCR 2424
OLE Wolff Electronics OWIRH5D284R2N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.031Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 3mm |
| Product Depth | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.