Inductor Power Shielded Wirewound 3.3uH 30% 10KHz 3.5A 0.02Ohm DCR
OLE Wolff Electronics OWIRH6D38-3R3N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.5A |
| Max DC Resistance | 0.02Ohm |
| Product Length | 7mm |
| Height | 6.5mm |
| Product Depth | 7mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.