The OWMB-505020S-40-12 is a magnetic buzzer designed for surface mount applications. It operates within a supply voltage range of 2V to 5V and has a maximum supply current of 100mA. The device produces a minimum sound pressure of 78dB. It is suitable for use in a variety of applications, including alarms and notifications. The buzzer is mounted using a solder pad termination method.
OLE Wolff Electronics OWMB-505020S-40-12 technical specifications.
| Maximum Resonant Frequency | 4000Hz |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 100mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 78dBdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
No datasheet is available for this part.