Olimex A13-OLINUXINO technical specifications.
| Core Architecture | ARM |
| Interface | USB, UART, 4-WIRE |
| Number of Bits | 32 |
| Number of Cores | 1 |
| Operating Supply Voltage | 16V |
| Reach SVHC Compliant | No |
| Series | OLinuXino |
| RoHS | Compliant |
Download the complete datasheet for Olimex A13-OLINUXINO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.