Sign in to ask questions about the Olimex ARM-JTAG-20-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olimex ARM-JTAG-20-10 technical specifications.
| Core Architecture | ARM |
| Length | 50mm |
| Package Quantity | 96 |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex ARM-JTAG-20-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
