Olimex ARM-JTAG-COOCOX technical specifications.
| Core Architecture | ARM |
| Mount | Hardware |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex ARM-JTAG-COOCOX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
