
The ARM-USB-OCD-H is a USB OCD interface module based on ARM core architecture, operating at 5V supply voltage. It features RS-232 and USB interfaces, measuring 50mm in length and 40mm in width. The module is packaged in a box with 15 units, compliant with RoHS standards. It is not compliant with Reach SVHC regulations.
Olimex ARM-USB-OCD-H technical specifications.
| Core Architecture | ARM |
| Interface | RS-232, USB |
| Length | 50mm |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex ARM-USB-OCD-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
