
ARM microcontroller debugger featuring USB interface for in-circuit debugging and emulation. Supports ARM core architectures with a 5V operating supply voltage. Designed for JTAG & SWD connectivity, this development tool is cable-mounted and comes in a box packaging with a quantity of 25 units. Dimensions are 50mm in length and 40mm in width.
Olimex ARM-USB-TINY-H technical specifications.
| Core Architecture | ARM |
| Interface | USB |
| Length | 50mm |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Olimex ARM-USB-TINY-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
