Sign in to ask questions about the Olimex AVR-IO-M16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olimex AVR-IO-M16 technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | RS-232, USB, UART |
| Number of Bits | 8 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Olimex AVR-IO-M16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
