
AVR microcontroller USB interface programmer for MegaAVR and TinyAVR devices. Features AVR core architecture and USB connectivity. Operating supply voltage is 5.5V. Dimensions are 45mm length and 30mm width. Packaged in a box with 64 units.
Olimex AVR-ISP-MK2 technical specifications.
| Core Architecture | AVR |
| Interface | USB |
| Length | 45mm |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 64 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Olimex AVR-ISP-MK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
